
The LM385Z/NOPB is an adjustable shunt voltage reference from Texas Instruments, packaged in a TO-92 case and designed for through-hole mounting. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum output current of 20mA and a maximum output voltage of 5.3V, with a reference voltage of 1.24V and a tolerance of 2%. The LM385Z/NOPB has a supply current of 60uA and a current rating of 10A.
Sign in to ask questions about the Texas Instruments LM385Z/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM385Z/NOPB technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 5.3V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 2% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM385Z/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
