
Mono audio amplifier IC, Class-AB, delivering 325mW output power into an 8Ω load. Features a 46dB voltage gain and a 300kHz bandwidth. Operates from a 4V to 12V supply voltage with a quiescent current of 8mA. Packaged in an 8-pin SOIC (D) for surface-mount termination, with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. RoHS compliant.
Texas Instruments LM386M-1/NOPB technical specifications.
| Bandwidth | 300kHz |
| Package/Case | D |
| Description | AUDIO AMPLIFIER |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 325mW |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 325mW |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Voltage Gain | 46dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM386M-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
