
Mono audio amplifier IC delivering 325mW output power in a Class-AB configuration. Features 46dB gain, 50dB PSRR, and operates from a single 4V to 12V supply. Housed in an 8-pin VSSOP package, this lead-free component is supplied on tape and reel. Ideal for low-power audio amplification applications.
Texas Instruments LM386MMX-1/NOPB technical specifications.
| Package/Case | MSOP |
| Gain | 46dB |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 325mW |
| Max Power Dissipation | 595mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Output Power | 325mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 595mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM386 |
| Supply Current | 4mA |
| Supply Type | Single |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM386MMX-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
