
0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM386MX-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Output Power | 325mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 300kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM386MX-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
