
Texas Instruments LM386N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 325mW |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM386N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
