
Low power audio amplifier IC featuring 325mW output power into an 8Ω load. Offers a voltage gain of 46dB and a bandwidth of 300kHz. Operates from a single supply voltage ranging from 4V to 12V. Housed in an 8-PDIP package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. This RoHS compliant component has a maximum power dissipation of 1.25W and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM386N-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM386N-1/NOPB technical specifications.
| Bandwidth | 300kHz |
| Package/Case | P |
| Gain | 20dB |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 325mW |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Output Power | 325mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Voltage Gain | 46dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM386N-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
