
Single-channel audio power amplifier IC featuring 1W output power and 700mW maximum output power into an 8-ohm load. Offers a voltage gain of 46dB and a bandwidth of 300kHz. Operates from a single supply voltage range of 4V to 12V, with a typical supply current of 4mA. Packaged in an 8-pin DIP (PDIP8) configuration.
Sign in to ask questions about the Texas Instruments LM386N-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM386N-3 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 300kHz |
| Package/Case | P |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 250nA |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 46dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM386N-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
