1W, 1-channel audio amplifier IC featuring a 46dB voltage gain and 300kHz bandwidth. Designed for single supply operation with a voltage range of 5V to 18V, it delivers 1W output power into a 32 Ohm load. This power amplifier IC is housed in a PDIP-8 package and offers a low input bias current of 250nA. Maximum power dissipation is 1.25W, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM386N-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM386N-4 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 300kHz |
| Package/Case | P |
| Input Bias Current | 250nA |
| Lead Free | Contains Lead |
| Load Impedance | 32R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1W |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 46dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM386N-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
