
Low power audio amplifier IC featuring 1W output power and a wide input voltage range from 5V to 18V. This single-channel amplifier offers a voltage gain of 46dB and internal gain of 20dB, with a bandwidth of 300kHz. Designed for 8 Ohm loads, it operates within a temperature range of 0°C to 70°C and has a quiescent current of 4mA. The component is RoHS compliant and supplied in an 8-PDIP package.
Texas Instruments LM386N-4/NOPB technical specifications.
| Bandwidth | 300kHz |
| Package/Case | P |
| Description | AUDIO AMPLIFIER |
| Gain | 20dB |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 1W |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Voltage Gain | 46dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM386N-4/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
