The LM3875T/NOPB is a high-performance audio amplifier from Texas Instruments, featuring a TO-220 package and through hole mount. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 84V and a power dissipation of 125W. It also boasts a high power supply rejection ratio of 120dB and a unity gain bandwidth product of 8MHz.
Texas Instruments LM3875T/NOPB technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
No datasheet is available for this part.