
Single-channel audio amplifier IC delivering 56W output power. Features a 28V operating supply voltage, expandable to a maximum of 84V. Offers a 120dB voltage gain and 8MHz gain bandwidth product. Packaged in a TO-220 through-hole mount, this component operates within a -20°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM3875TF technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 6A |
| Output Power | 56W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
