
The LM3880MF-1AA is a 3-channel low dropout linear regulator with a maximum input voltage of 5.5V and a maximum operating temperature of 125°C. It is available in a SOT-23 package and is suitable for surface mount applications. The device has a quiescent current of 25uA and an operating supply current of 25uA.
Sign in to ask questions about the Texas Instruments LM3880MF-1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880MF-1AA technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 25uA |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3880MF-1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
