
3-rail simple power sequencer, an analog IC in a SOT-23 package, offers fixed time delay functionality. Operating from a 2.7V to 5.5V supply, it features three outputs and a reset threshold voltage of 1V to 1.4V. This surface-mount component boasts a low operating supply current of 25µA and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3880MF-1AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880MF-1AA/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.4V |
| Min Reset Threshold Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 25uA |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.25V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880MF-1AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
