
SPECIALTY ANALOG CIRCUIT, PDSO6, SOT-23, 6 PIN
Texas Instruments LM3880MF-1AB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Outputs | 3 |
| Output Current | 1.2mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3880MF-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
