
The LM3880MF-1AB/NOPB is a 3-channel 5V regulator in a SOT-23 package, operating over a temperature range of -40 to 125°C. It is RoHS compliant and suitable for surface mount applications. The device has a maximum output current of 1.2mA and a quiescent current of 25uA. It can operate with a supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Texas Instruments LM3880MF-1AB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880MF-1AB/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880MF-1AB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
