
The LM3880MF-1AC/NOPB is a 3-channel low-dropout regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.7V to 5.5V and has a quiescent current of 25uA. The device is available in a SOT-23-6 package and is RoHS compliant. It is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments LM3880MF-1AC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880MF-1AC/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3880 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880MF-1AC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
