
The LM3880MFE-1AA/NOPB is a surface mount IC packaged in a SOT-23 case with a height of 1.3mm and a length of 3.05mm. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating supply current of 25uA. The IC is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM3880MFE-1AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880MFE-1AA/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.4V |
| Min Reset Threshold Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880MFE-1AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
