
The LM3880MFE-1AC/NOPB is a surface mount voltage monitor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a quiescent current of 25uA. The device is available in a SOT-23-6 package and is lead free. It can monitor up to three voltages and has an operating supply current of 25uA.
Sign in to ask questions about the Texas Instruments LM3880MFE-1AC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880MFE-1AC/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3880 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880MFE-1AC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
