
The LM3880MFX-1AA/NOPB is a low power linear regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOT-23 package and is designed for surface mount applications. The device is RoHS compliant and has a quiescent current of 25uA. It can operate with a supply voltage between 2.7V and 5.5V and has a maximum supply current of 25uA. The LM3880MFX-1AA/NOPB is packaged on a tape and reel for easy handling and storage.
Sign in to ask questions about the Texas Instruments LM3880MFX-1AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880MFX-1AA/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880MFX-1AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
