
The LM3880MFX-1AB/NOPB is a surface mount IC packaged in a SOT-23 case, suitable for use in applications where a low quiescent current is required. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.7V and 5.5V. The device is lead free and RoHS compliant, and is available on tape and reel for easy handling. The IC does not feature a watchdog timer or radiation hardening, and is intended for use in specialized analog applications.
Sign in to ask questions about the Texas Instruments LM3880MFX-1AB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880MFX-1AB/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880MFX-1AB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
