The LM3880QMF-1AB is a 6-pin LSSOP packaged linear regulator with a temperature grade of AUTOMOTIVE and a supply voltage range of 2.7 to 5.5V. It operates over a temperature range of -40 to 125°C. The device has a single function and is available from Texas Instruments.
Texas Instruments LM3880QMF-1AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3880QMF-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.