The LM3880QMF-1AD/NOPB is a surface-mount voltage monitor IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device monitors three voltages and has a quiescent current of 25uA. It is available in a 6-pin SOT-23 package and is packaged in tape and reel quantities of 1000. The LM3880QMF-1AD/NOPB is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3880QMF-1AD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880QMF-1AD/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880QMF-1AD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
