
The LM3880QMF-1AE/NOPB is a 3-channel voltage monitor IC from Texas Instruments, designed for automotive applications and compliant with AEC-Q100. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a SOT-23-6 package and is mounted using surface mount techniques. With a quiescent current of 25uA, this IC is suitable for low-power applications.
Sign in to ask questions about the Texas Instruments LM3880QMF-1AE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880QMF-1AE/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880QMF-1AE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
