
The LM3880QMFE-1AA/NOPB is a surface-mount voltage monitor IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It monitors three voltages and has a low operating supply current of 25uA. This device is compliant with RoHS regulations and is available in a package quantity of 250 units per reel. The LM3880QMFE-1AA/NOPB is designed for automotive applications and meets AEC-Q100 standards.
Sign in to ask questions about the Texas Instruments LM3880QMFE-1AA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880QMFE-1AA/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880QMFE-1AA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
