
The LM3880QMFE-1AD/NOPB is a surface mount voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is RoHS compliant and meets AEC-Q100 standards. It is available in a SOT-23-6 package and is packaged in tape and reel quantities of 250. The LM3880QMFE-1AD/NOPB is a specialized IC designed for automotive applications.
Sign in to ask questions about the Texas Instruments LM3880QMFE-1AD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880QMFE-1AD/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880QMFE-1AD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
