
The LM3880-Q1 is a low power supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOT-23-6 package and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating supply current of 25uA. It also features an overvoltage threshold of 1.4V and an undervoltage threshold of 1V.
Sign in to ask questions about the Texas Instruments LM3880QMFE-1AF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880QMFE-1AF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 1.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | LM3880-Q1 |
| Thickness | 1.2mm |
| Undervoltage Threshold | 1V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880QMFE-1AF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
