
The LM3880QMFX-1AD/NOPB is a surface-mount voltage monitor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for automotive applications and is compliant with AEC-Q100. The device monitors three voltages and has a quiescent current of 25uA. It is available in a SOT-23-6 package and is packaged in tape and reel quantities of 3000. The LM3880QMFX-1AD/NOPB is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3880QMFX-1AD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880QMFX-1AD/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880QMFX-1AD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
