
The LM3880QMFX-1AE/NOPB is a 3-voltage monitor IC from Texas Instruments, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The device monitors three voltages and has a quiescent current of 25uA. It is available in a tape and reel packaging format with 3000 units per package. The LM3880QMFX-1AE/NOPB is a lead-free device and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3880QMFX-1AE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880QMFX-1AE/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 25uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880QMFX-1AE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
