
The LM3880QMFX-1AF/NOPB is a surface mount IC packaged in a SOT-23-6 package. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 25uA. This device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM3880QMFX-1AF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3880QMFX-1AF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3880QMFX-1AF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
