
3-rail simple power sequencer IC, featuring adjustable time delay and 3 monitored voltages. Operates from a 2.7V to 5.5V supply, with a maximum operating temperature of 125°C. This surface mount component is housed in an 8-VSSOP package with dimensions of 3.1mm length and 0.86mm height. Key specifications include a 1.22V overvoltage threshold, 500mV undervoltage threshold, and 400mV output voltage. Quiescent current is 80uA.
Sign in to ask questions about the Texas Instruments LM3881MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3881MM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 80uA |
| Output Voltage | 400mV |
| Overvoltage Threshold | 1.22V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 970um |
| Threshold Voltage | 1.22V |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3881MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
