The LM3881MME/NOPB is a 3-channel voltage monitor with a watchdog timer, suitable for operating within a temperature range of -40°C to 125°C. It is packaged in an MSOP-8 package and is RoHS compliant. The device monitors three voltages and has a quiescent current of 80uA. It can operate with a supply voltage between 2.7V and 5.5V.
Sign in to ask questions about the Texas Instruments LM3881MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3881MME/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 80uA |
| Overvoltage Threshold | 1.22V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.22V |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3881MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
