
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM3881MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3881MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3881MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
