
High-fidelity 68W, single-channel audio amplifier IC in a TO-220 package. Features a 8MHz gain bandwidth product and 120dB PSRR for exceptional audio performance. Operates with dual supply voltages from ±10V to ±28V, with a maximum supply voltage of ±42V. Delivers up to 68W output power into an 8Ω load, with a maximum output current of 11.5A. Designed for through-hole mounting and a maximum power dissipation of 125W.
Texas Instruments LM3886T technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 68W |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 11.5A |
| Output Power | 68W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Overture™ |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3886T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
