
Class-AB audio amplifier IC, delivering 68W output power into a 4Ω load. Features a wide supply voltage range from 20V to 94V (single) or ±10V to ±42V (dual), with a maximum dual supply of ±42V. Boasts a high Power Supply Rejection Ratio (PSRR) of 120dB and Common Mode Rejection Ratio (CMRR) of 85dB. Operates within a temperature range of 0°C to 70°C and is housed in a TO-220 package. Includes mute functionality and a gain of 3dB.
Sign in to ask questions about the Texas Instruments LM3886T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3886T/NOPB technical specifications.
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 28V |
| Gain | 3dB |
| Gain Bandwidth Product | 8MHz |
| Height | 10.69mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 68W |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 20V |
| Number of Channels | 1 |
| Output Current | 11.5A |
| Output Power | 68W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 115dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3886T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
