
Class-AB audio amplifier IC delivering 68W output power into an 8Ω load. Features a 200kHz bandwidth, 85dB Common Mode Rejection Ratio, and 120dB Power Supply Rejection Ratio. Operates from a 20V to 84V supply voltage range, with a maximum output current of 11.5A. Packaged in a TO-220 case with through-hole termination, suitable for a wide operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3886TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3886TF technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 200kHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 85dB |
| Gain | 3dB |
| Gain Bandwidth Product | 8MHz |
| Height | 10.64mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 20.02mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 11.5A |
| Max Output Power | 68W |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 20V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Current | 11.5A |
| Output Power | 68W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Overture™ |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| Thickness | 4.496mm |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 115dB |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3886TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
