The LM389N is a commercial-grade audio amplifier IC with 18 terminals, suitable for use in applications with supply voltages between 4V and 12V. It has a commercial temperature grade and a JEDEC package code of R-PDIP-T18. The device is available in a 7.62mm wide, 21.78mm long DIP package with 18 pins. It operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM389N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.78 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.