
Quadruple operational amplifier featuring a 2.5MHz bandwidth and 20V/µs slew rate. This general-purpose amplifier offers a 68.94dB voltage gain and operates with a supply voltage range of 4.5V to 32V. Designed for surface mount applications, it comes in a 14-SOIC package and supports a dual supply voltage from 2.2V to 16V. The component boasts a low input bias current of 30nA and an operating supply current of 6.2mA, with an output current of 10mA per channel. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM3900DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3900DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 68.94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3900DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.