
LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3914N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Segments | 10 |
| Output Voltage | 1.28V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3914N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
