
Dot/Bar Display Driver 18-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3914N-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.34V |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2kA |
| Max Supply Voltage | 25V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 10 |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Current | 30mA |
| Output Voltage | 1.28V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3914N-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
