
10-channel dot/bar display driver IC for LCD applications. Features a wide input voltage range of 1.2V to 12V and a maximum supply voltage of 25V. Operates with a maximum supply current of 9.2mA and provides an output current of 30mA per channel. Housed in a 18-pin DIP package with through-hole mounting. RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM3914N-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3914N-1/NOPB technical specifications.
| Package/Case | DIP |
| Display Type | LCD |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.34V |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 10 |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Current | 30mA |
| Output Voltage | 1.34V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3914N-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
