
10-channel dot/bar display driver IC for LCD applications. Features a 1.2V to 12V input voltage range and a 25V maximum supply voltage. Operates with a typical supply current of 6.1mA and provides 30mA output current. Packaged in a 20-pin PLCC with surface mount capability, measuring 8.89mm x 8.89mm x 3.68mm. RoHS compliant and operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM3914V/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3914V/NOPB technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Current | 30mA |
| Output Voltage | 1.34V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.365kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9.2A |
| Thickness | 4.06mm |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3914V/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
