
Dot/Bar Display Driver 20-PLCC 0 to 70
Sign in to ask questions about the Texas Instruments LM3914VX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3914VX technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Voltage | 1.28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.365W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3914VX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
