
10-channel dot/bar display driver IC for LCD applications. Features 10 outputs, each capable of driving up to 30mA. Operates from a 3V to 25V supply voltage with a typical supply current of 6.1mA. Packaged in a 20-PLCC surface-mount format, this lead-free and RoHS-compliant component offers a maximum power dissipation of 1.365W and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3914VX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Display Type | LCD |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Current | 30mA |
| Output Voltage | 1.28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.365W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9.2mA |
| Thickness | 4.06mm |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3914VX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
