
LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Segments | 10 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.28V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
