
10-segment dot/bar display driver IC, featuring a 3V to 25V input voltage range and a 3V to 25V supply voltage range. This integrated circuit offers 10 outputs with a maximum output current of 30mA and a typical output voltage of 1.28V. Housed in a 18-PDIP package, it supports through-hole mounting and operates within a temperature range of 0°C to 70°C. Maximum power dissipation is 1.365W with a maximum supply current of 9.2mA.
Sign in to ask questions about the Texas Instruments LM3915N-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3915N-1/NOPB technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 3.9mm |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.34V |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Output Current | 30mA |
| Output Voltage | 1.28V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.365W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3915 |
| Supply Current | 9.2mA |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3915N-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
