
Dot/Bar Display Driver IC featuring 10 outputs and 10 segments for LCD displays. Operates with a supply voltage range of 3V to 25V, drawing a maximum supply current of 9.2mA. Offers a maximum output voltage of 17V and an output current of 30mA. Packaged in an 18-PDIP through-hole mount configuration, with a maximum power dissipation of 1.365W. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM3916N-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3916N-1 technical specifications.
| Package/Case | DIP |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.34V |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Current | 30mA |
| Output Voltage | 17V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.365W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3916N-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
