
Dot/Bar Display Driver IC featuring 10 outputs and 10 segments, designed for LCD displays. Operates with a supply voltage range of 3V to 25V, accepting input voltages from 3V to 25V. Offers a maximum output current of 30mA and a maximum power dissipation of 1.365W. Packaged in an 18-PDIP through-hole mount configuration, with dimensions of 22.86mm length, 6.35mm width, and 3.9mm height. RoHS compliant, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM3916N-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3916N-1/NOPB technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Height | 3.9mm |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Output Current | 30mA |
| Output Voltage | 1.28V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.365W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LM3916 |
| Supply Current | 9.2A |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3916N-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
