
The LM392D is a dual operational amplifier with a bandwidth of 1MHz. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LM392D has a low input bias current of 400nA and an input offset voltage of 5mV. It can supply up to 40mA of output current and has a supply current of 2mA.
Texas Instruments LM392D technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM392D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
