
The LM392DGKR is a dual operational amplifier with a gain bandwidth product of 1MHz. It operates from a single supply voltage of 16V and can source up to 40mA of current. The device is packaged in a VSSOP package with a height of 1.07mm and a length of 3mm. The LM392DGKR is suitable for use in applications where a high level of precision is required, and it is compliant with RoHS regulations. The device can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM392DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM392DGKR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Height | 1.07mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM392DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
