OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
Texas Instruments LM392DGKRG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM392DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.